Spade Terminal, Female, 16-22AWG, Copper/Tin, Insulated, Straight
PIDG Crimp Terminal, Female, Red Nylon, 16-22AWG, 300V
Automotive Connectors MX150 CRMP 22AWG L PAYOFF
22A Power Contact, Male, 12AWG, 0.5m Tin Plating, Low Halogen
Contact PIN Crimp ST Cable Mount 18-20AWG MX150™ Reel Automotive
Connector Accessory,
Contact M Crimp ST Cable Mount Reel
MX150 34080 Sealed Power Contact, Tin Plated, Crimp Termination, 22AWG
Mx150 Bld Cs Term Sil 22Awg D Wind
CONN PIN 22AWG CRIMP GOLD
Mx150 Bld Cs Term Tin 22Awg B Wind
Crimp Terminal 18-20AWG M Tin Reel
MX150 BLD CS TERM SIL 18/20AWG D WIND
Mx150 Bld Cs Term Gold 14/16Awg B Wind
MX150 34080 Sealed Crimp Contact, Tin Plated, 14-16AWG, Cable Mount
Spade Tongue Terminal 16-22AWG Copper Red 19.13mm Tin T/R
Wire Terminal, 1mm2, HALOGEN FREE AND ROHS COMPLIANT
CONN TERM TIN 14/16AWG
CONN TERM TIN 18/20AWG
CONN PIN 22AWG CRIMP SILVER