SMD Shielded Ferrite Inductor 330uH 20% 690mA 100kHz
SMD Shielded Ferrite Inductor 330uH 20% 435mA 1.5 Ohm
SMD Shielded Power Inductor 330uH 30% Ferrite 830mA
SMD Shielded Ferrite Inductor 330uH 520mA 1.09R 30%
SMD Ferrite Inductor 330uH 20% 1.01A 100kHz Shielded
SMD Shielded Power Inductor 330uH 20% Ferrite 222mA DCR 2.93R
330uH Shielded Ferrite SMD Inductor 0.38A 2.08R
SMD Shielded Inductor 330uH 30% Ferrite 380mA 1.725R
SMD Shielded Inductor 330uH 20% Ferrite 0.13A 9.83R
SMD Inductor 330uH 20% Ferrite 280mA 3.1R DCR
SMD Ferrite Power Inductor 330uH 20% 750mA 733mR
SMD Ferrite Inductor 330uH 20% 391mA Shielded
SMD Shielded Ferrite Inductor 330uH 20% 186mA 7.25R 2020
UNI-PAC 5 Surface Mount Fixed Inductor 330uH 1A 20% 3MHz
SMD Shielded Ferrite Inductor 330uH 20% 1.04A 100kHz
SMD Shielded Inductor 330uH 20% Ferrite 359mA 2.07 Ohm
Res Thick Film NET 330 Ohm 2% 2W ±100ppm/C BUS Molded 20-Pin SOL Gull Wing SMD T/R
SMD Shielded Ferrite Inductor 330uH 20% 100kHz 0.294A
330uH 20% Ferrite SMD Inductor, 640mA, 1.26 Ohm DCR
SMD Shielded Ferrite Inductor 330uH 20% 0.44A