Search Results for "3025t f 256 al raf Electronic Hardware"
Filters
617-Y025S-AJ120
Amphenol
Conn D-Subminiature F 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet
Through Hole
Unconfirmed
Type:
D-Subminiature
Contact Gender:
F
Number of Contacts:
25
Terminal Pitch:
1.38
mm
617-Y025S-BF120
Amphenol
Conn D-Subminiature F 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet
Through Hole
Unconfirmed
Type:
D-Subminiature
Contact Gender:
F
Number of Contacts:
25
Terminal Pitch:
1.38
mm
617-Y025S-AJ220
Amphenol
Conn D-Subminiature F 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet
Through Hole
Unconfirmed
Gender:
Female
Mount:
Through Hole
Number of Contacts:
25
Orientation:
Right Angle