CC Antenna Development Kit For Antennas Are Tuned For Connecting To An EM Board
RFID reader accessories 125 kHz, ANTENNENMODUL, Codatex
SPANNER, OPEN END, 3/8X7/16 W - Length:213mm; Whitworth Size:3/8 x 7/16;
B946 7169-1 BLK/YEL STY-1
BIT SET TORXPLUS W/CASE 11PC
SOCKET SET TORXPLU 1/4 3/8 8PC
B946 7169-1HV BLK/YEL
Conn Power M 5 POS 4.2mm IDT RA Cable Mount 5 Terminal 1 Port Mini-Fit® Bag
Conn Power M 4 POS 4.2mm IDT RA Cable Mount 4 Terminal 1 Port Mini-Fit® Bag
Conn Power M 3 POS 4.2mm IDT RA Cable Mount 3 Terminal 1 Port Mini-Fit® Bag
Conn Power HDR 9 POS 4.2mm IDT RA Cable Mount 9 Terminal 1 Port Mini-Fit® Bag
4.20mm Mini-Fit IDT Plug, Single Row, Tin/Lead (SnPb), 22 AWG Wire, 9 Circuits
Female Socket Header, 3 Pos, 600V, 7A, IDC, White
8 Pos Male Pin Header, 7A, 600V, IDC, White
Headers & Wire Housings Obsolete
CONN PLUG 9POS IDC 18AWG TIN
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details