CC Antenna Development Kit For Antennas Are Tuned For Connecting To An EM Board
RFID reader accessories 125 kHz, ANTENNENMODUL, Codatex
SPANNER, OPEN END, 11/16X3/4"AF - Length:213mm; Imperial AF Size:11/16 x 3/4";
SPANNER, OPEN END, 5/8X3/4"AF - Length:213mm; Imperial AF Size:5/8 x 3/4";
SPANNER, OPEN END, 5/16X3/8 W - Length:200mm; Whitworth Size:5/16 x 3/8;
Circular MIL Spec Connector ELBOW ASSY PYGMY
LEAF HINGES
Dymo 18490 Black on Yellow Label Printer Tape
TWEEZER POINTED BLUNT 5.71
Label Printer Tape, Nylon, Black on Yellow, 3/4" x 11.5 Ft, RhinoPro Series
TWEEZER TOOTHED BLUNT 5.51
Nose Assembly, Self-Releasing Mgp Type
ADHESIVE, CYANOACRYLATE, BOTTLE, 1.75FL.OZ.(US); Adhesive Type:Cyanoacrylate; Adhesive Colour:Amber; Product Range:-; Dispensing Method:Bottle; Volume:1.75fl.oz (US); Weight:-; Colour:Transparent Amber; Pack Quantity:1 ;RoHS Compliant: Yes
TWEEZER FLAT BLUNT 10.04
RHINOPRO 3/4IN YELLOW FLEXIBLE NYLON LABELS
TWEEZER FLAT SPADE 4.53
5 Pos RA Shrouded Header, 5.08mm Pitch, 12A, 300V, Gold
4 Pos 7.62mm Screw RA Terminal Block, 12A, 400V, UL94 V-0