SPDT Curved Rocker Switch, 5A 125VAC, 30VDC, Panel Mount
SPDT Curved Rocker Switch, 5A 125VAC, 250VAC, Panel Mount
SPDT Curved Rocker Switch, 5A 125VAC, 10k/30k Life, Panel Mount
Curved Rocker SPDT Switch, 5A@125VAC, 250VAC, Panel Mount
DPDT Curved Rocker Switch, 5A 125VAC, 250VAC, Panel Mount
DPDT Curved Rocker Switch, 5A@125VAC, 250VAC, Panel Mount
Curved Rocker DPDT Switch, 5A 125VAC, 10k/30k Cycle Life, Panel Mount
DPDT Curved Rocker Switch, 5A 125VAC, 30VDC, 10k Electrical Life
SPDT Paddle Rocker Switch, 5A 125VAC, 250VAC, Panel Mount
Curved Rocker SPDT Switch, 5A 125VAC, 30VDC, 10000Hr Life, Panel Mount
DPDT Curved Rocker Switch, 5A 125VAC, Panel Mount, -10 to 50°C
SPDT Curved Rocker Switch, 5A 125VAC, 250VAC, 30VDC, 10k/30k Cycle
SPDT Paddle Rocker Switch, 5A 125VAC, 30VDC, 10k Electrical Life
DPDT Paddle Rocker Switch, 5A@125VAC, 250VAC, Panel Mount
Curved Rocker SPDT Switch, 5A@125VAC, Panel Mount, -10 to 50°C
Curved Rocker SPDT Switch, 5A 125VAC, 30VDC, 10k Electrical Life
DPDT Rocker Switch, 5A@125VAC, 250VAC, 30VDC, 10k/30k Cycle Life