Cap Ceramic 0.9pF 25V C0H 0.25pF Pad SMD 01005 125°C T/R
Taiyo Yuden TVS042CH0R9CC-W technical specifications.
| Capacitance | 0.9pF |
| Voltage | 25VDC |
| Tolerance | 0.25pF |
| Dielectric | C0H |
| DC Rated Voltage | 25VDC |
| Technology | Standard |
| Package/Case | 01005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.2mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden TVS042CH0R9CC-W to view detailed technical specifications.
No datasheet is available for this part.