Cap Aluminum Lytic 47uF 25V 20% (6.3 X 6mm) SMD 140mA 3000h 105°C Automotive
Sun Electronic Industries 25CE47LS technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Ripple Current | 140mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 3000h |
| Size | 6.3 X 6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.7@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sun Electronic Industries 25CE47LS to view detailed technical specifications.
No datasheet is available for this part.