Switch Rocker ON OFF DPST Solder Rocker 21A 277VAC 14VDC 559.27VA 100000Cycles
ZF Electronics KSF3ANT1GBG technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Rocker |
| Max Current Rating | 21@14VDCA |
| Max AC Voltage Rating | 277@ULV |
| Max DC Voltage Rating | 14V |
| Max Power Rating | 559.27@ULVA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics KSF3ANT1GBG to view detailed technical specifications.
No datasheet is available for this part.