Green Shielded Connector Tool, 8 Pos, IDC, IP68
ABS Black Utilibox Style J Enclosure 2.13x3.27x1.12 UL94 HB
12 Pos 2.54mm RA PCB Receptacle, Female, 2.5A, 250V
12 Pos 600V 13A Male Crimp Rectangular Power Connector
Semikron SKD110/16 1.6kV 151A Bridge Diode Module
26-Position Rectangular Connector, 2.54mm Pitch, 350V, 3A, Through Hole Mount
12-Contact HDR Wire to Board Connector, Right Angle, Through Hole Mount
Heavy-Mate C146 D Connector, IP65, Water Resistant, 2.913 x 3.701 x 2.126 inches
Conn Circular PIN 19 POS Cable Mount 19 Terminal 1 Port
400V 100A General Purpose Fuse
12-Position 2-Row Rectangular Connector, 3A 250V, Through Hole, Black, Gold
TE Connectivity Socket Connector, Shielded, Right Angle, 1inch Wire/Cable Diameter
HTS EMV Aluminum Backshell, Black, IP68, Lead Free, 10-Pack
CONN DL HSNG 12POS FREE HANGING
Heavy-Mate C146 E Base Mount Connector, IP65, 100°C
Heavy-Mate C146 E Base Mount Component, IP65, -40°C to 100°C
Heavy Duty Base Mount Connector, IP65, -40°C to 100°C
Cap Ceramic 1uF 50V BX 20% Axial (0.01%FR) 125°C Bulk
Cable Assembly Flat Ribbon 0.54m 28AWG IDC Connector to IDC Connector 14 to 14 POS SKT-SKT IDT-IDT Bulk
Cable Assembly Flat Ribbon 0.54m 28AWG IDC Connector 14 POS SKT IDT Bulk