Deltrol Controls 20310-80 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10DC|13ACA |
| Termination Style | 0.187Quick Connect |
| Number of Terminals | 8 |
| DC Coil Voltage | 6V |
| Maximum Pick-Up Voltage | 4.5VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Max Power Rating | 1HP |
| Package Type | Polycarbonate Cover |
| Mounting | Socket |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20310-80 to view detailed technical specifications.
No datasheet is available for this part.