Deltrol Controls 20108-81 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 8-Pin Circular Plug |
| Number of Terminals | 8 |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Package Type | Plastic Cover |
| Mounting | Socket |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20108-81 to view detailed technical specifications.
No datasheet is available for this part.