Deltrol Controls 20063-81 technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 5A |
| AC Coil Voltage | 12V |
| Coil Resistance | 18Ohm |
| Mounting | Stud Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Deltrol Controls 20063-81 to view detailed technical specifications.
No datasheet is available for this part.