This 1210 multilayer ceramic capacitor from TDK has a capacitance of 470nF with a tolerance of 10%. It operates within a temperature range of -55°C to 125°C and is RoHS compliant. The capacitor is packaged in a 1210 case with a lead-free construction.
TDK C3225X7R2A474K200AA technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.087inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R2A474K200AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.