
This Glenair connector features a straight body orientation and 8 terminals, with a wall mount design and 1 port. It measures 50.4mm in length, 31.9mm in depth, and 31.9mm in height. The connector is of the circular type with a PIN contact gender and 8 contacts, and is designed for use with a RCP gender.
Sign in to ask questions about the Glenair 180-040M03-15-08-1PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 180-040M03-15-08-1PN technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 50.4 |
| Product Depth (mm) | 31.9 |
| Product Height (mm) | 31.9 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Gender | RCP |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 180-040M03-15-08-1PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.