Rectifier Diode, 1 Element, 0.1A, 30V V(RRM), Silicon, DO-35, DO-35, 2 PIN
American Power Devices 1N456A technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for American Power Devices 1N456A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.