600V 1A General Purpose Rectifier Diode, DO-41
1A 600V General Purpose Rectifier Diode, DO-41 Plastic
DO-41 600V 1A Standard Diode
NTE ELECTRONICS - 1N4005 - Standard Recovery Diode, 600 V, 1 A, Single, 1.1 V, 30 A
Rectifier diode,1N4005 1A 600V,BP
MULTICOMP 1N4005. Standard Power Diode, 600 V, 1 A, Single, 1.1 V, 30 A
General Purpose Rectifier 600V 5uA 30A DO-41
Standard Recovery Rectifier DO-41, 600V, 1.00A
Diode Switching 600V 1A 2-Pin DO-41 T/R
Diode, Rectifier, Vr 600V, If 1A, Pkg DO-41, Vf 1.1V, Cs 30A, Ir 1A
General Purpose Rectifier Diode 600V 1A 45A 150°C Through Hole DO-41
General Purpose Rectifier Diode 600V 1A Through Hole
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
DIODE GEN PURP 600V 1A DO41
Silicon Rectifier Diode 600V 1-Element Axial Package
MULTICOMP 1N4005-T DIODE, STANDARD RECOVERY, 1A, 600V, DO-204AL-2