
The WEDPN4M72V-100B2I is a 72-bit FPGA from Microsemi, packaged in a BGA package and designed for surface mount. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. The device is powered by a 3.3V supply voltage and has a minimum operating temperature of -40°C. The FPGA has 5 elements and is available in bulk packaging.
Microsemi WEDPN4M72V-100B2I technical specifications.
| Access Time-Max | 7ns |
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 5 |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WEDPN4M72V-100B2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
