Phoenix Contact 1852974 technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 2.953inch |
| Length | 4.37inch |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Variocon® VC |
| Weight | 2.433903oz |
| Width | 1.299inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852974 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.