
Phoenix Contact 1852956 technical specifications.
| Approvals | EAC |
| Flammability Rating | UL94 V-0 |
| Height | 75mm |
| Lead Free | Contains Lead |
| Length | 89mm |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | Variocon® VC3 |
| Size | 75mm |
| Weight | 2.403215oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1852956 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.