Inductor RF Chip Molded/Unshielded Wirewound 1.8uH 2% 7.9MHz 34Q-Factor Ceramic 0.3A 2.6Ohm DCR 1008 T/R
Fastron 1008AS-1R8G-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2.9 |
| Tolerance | 2 |
| Package Width | 2.8 |
| Package Height | 2.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| DC Resistance | 2.6 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 160 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 1008AS-1R8G-01 to view detailed technical specifications.
No datasheet is available for this part.