Hellermanntyton 166-90250 technical specifications.
| Type | Cable Protection |
| Color | Black |
| Body Material | Polyvinyl Chloride |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton 166-90250 to view detailed technical specifications.
No datasheet is available for this part.