
Plastic potentiometer knob with 10 turns, available in black or grey. Designed for use with potentiometers, this accessory offers tactile feedback for precise adjustment. Constructed from durable plastic, it provides a reliable interface for controlling resistance values.
Vishay 15A11B10 technical specifications.
| Color | Black, Grey |
| Material | Plastic |
| Number of Turns | 10 |
| Reach SVHC Compliant | No |
| Resistor Type | Potentiometer |
| Series | 15 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 15A11B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
