Kelco Industries 1225-3C-24D technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | 3PDT |
| Max Current Rating | 10A |
| Termination Style | PC Pin |
| Number of Terminals | 11 |
| DC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 19.2VDC |
| Coil Current | 80mA |
| Maximum AC Switching Voltage | 120V |
| Coil Resistance | 300Ohm |
| Package Type | Dust Cover |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kelco Industries 1225-3C-24D to view detailed technical specifications.
No datasheet is available for this part.