Knowles 1206J2K06P20BQT technical specifications.
| Capacitance | 6.2pF |
| Voltage | 2000VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206J2K06P20BQT to view detailed technical specifications.
No datasheet is available for this part.