4-Color White/Blue/Green/Red SMD LED Emitter, 350mA, 7000K, 115°
4-Color White/Blue/Green/Red LED Emitter, 350mA, 4300K CCT, 80lm, SMD
Tactile Switch, Sealed, SPST, 50mA, 24VDC, Through Hole
Tactile Switch, 0.98N, 24V, 50mA, SPST, Through Hole
50 Pos 2 Row 2.54mm Pitch Male Solder Header Connector
White SMD LED Emitter, 5000K CCT, 70 CRI, 1.25A, 2420lm
White SMD LED, 3000K, 80CRI, 2100lm, 1.25A
White SMD LED, 2700K, 80CRI, 1.1A, 3680lm
Red SMD LED Emitter, 630nm, 20mA, 115° Viewing Angle
White LED Emitter, SMD, 3500K CCT, 80 CRI, 840lm, 200mA
White SMD LED, 3200lm, 4000K, CRI70, 1.5A
White SMD LED, 5000K CCT, 840lm, 375mA
White SMD LED Emitter, 4000K CCT, 80 CRI, 2260lm, 1.25A
White SMD LED Emitter, 4000K CCT, 70 CRI, 3200lm, 850mA
2 Pos 5mm Crimp Wire Housing, Female Socket, PBT, Blue
10 Pos 2 Row Female Socket Connector, 2.54mm Pitch, Through Hole
7 Pos 1.5mm Pitch Shrouded Header, Male Pin, Solder, Straight, 2A
11 Pos 1 Row 2mm Pitch Male Header Connector, Straight, Tin
26 Pos Female D-Sub Connector, Right Angle, Solder, 1.6mm Pitch
White LED Emitter, 3000K, 80CRI, 1965lm, 1.25A, 115°