The Basler AG 106683 camera module features a 1/3in CMOS sensor with a resolution of 1280 x 960 pixels and a frame rate of 54 frames per second. It is designed for color imaging and supports USB 3.0 interface. The module consumes approximately 1.3 watts of power and measures 27mm in width, 7.2mm in depth, and 27mm in height, weighing 5 grams.
Basler AG 106683 technical specifications.
| Type | Camera Module |
| Image Color | Color |
| Imaging Technology | 1/3in CMOS |
| Frame Rate | 54fps |
| Sensor Resolution | 1280 x 960Pixels |
| Interface Type | USB 3.0 |
| Typical Power Consumption | 1.3W |
| Product Weight | 5g |
| Product Width | 27mm |
| Product Depth | 7.2mm |
| Height | 27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.