Dual 1.5pF 5.5V TVS Diode, ±8kV ESD, 1nA Leakage, SOT
22uF 25V Al Electrolytic Cap, 10.55R ESR, 55mA Ripple, SMD
Tactile Switch SPST 2.55N 50mA 24VDC Thru-Hole PC Pins
75R RF Connector, Straight Crimp Plug, 6GHz, Gold Contact
5 Circuit 3.96mm Vertical Header, Male, Tin Plated
Sync SRAM 72M-bit 2M x 36 1.8V 0.45ns 450MHz QDR FBGA
Sync SRAM 72M-bit 2M x 36 0.45ns 1.8V QDR FBGA 165-Pin
Sync SRAM 72M-bit 2M x 36 1.8V 450MHz QDR FBGA
Sync SRAM 72M-bit 2M x 36 1.8V 0.45ns 165-FBGA
Switch Snap Action N.O./N.C. SPDT Plunger 4A 24VDC <=1.3N Screw Mount Solder
Res Wirewound Trimmer 50K Ohm 5% 1W 25(Elec)Turn 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
Switch Snap Action N.O./N.C. SPDT Plunger 4A 24VDC <=1.8N Screw Mount Solder
5 Pos FFC/FPC ZIF Connector, Panel Mount, 5A, 250V
CH20M22 S PPSC BK 2008 - PC Component Housing with Screw Connection
Variable speed drive ATV310, 2.2 kW, 3 hp, 380...460 V, 3 phase
6 Pos Crimp Wire Housing, Signal, Male, Straight, Black
Switch Snap Action N.O./N.C. SPDT Plunger 4A 24VDC <=1.8N Screw Mount Wire Lead
SPDT 2A 24V Free Hanging Switch with Brackets, IP67
2mm Pitch, 26mm Long, 26-Contact HDR Board Stacker Connector
Conn Datamate F 18 POS 2mm Crimp ST Cable Mount Tray