Search Results for "103x17 75 pyramid incorporated"
Filters
611-10317
Hellermanntyton
HellermannTyton Cable Sleeve 7.5mm Silicone Rubber 25m
Datasheet
Volume Production
Color:
Yellow
Material:
Rubber, Silicone
Max Operating Temperature:
180°C
Min Operating Temperature:
-70°C