D SUB CONNECTOR, STANDARD, 15 POSITION, RECEPTACLE; Product Range:17 Series; D Sub Shell Size:DA; Gender:Receptacle; No. of Contacts:15; Connector Body Material:Metal Body; Contact Termination Type:Solder; Contact Material:Copper ;RoHS Compliant: Yes