
This female 32-contact connector features a copper alloy contact material with gold plating, supporting a current rating of 500mA. It is designed for through hole mounting and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The connector is RoHS compliant and has a maximum voltage rating of 30V AC and 30V DC.
Amphenol 10112633-101LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Package Quantity | 54 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10112633-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
