Inductor RF Chip 1.5uH 10% 7.9MHz 65Q-Factor 0.29A 0.57Ohm DCR
Coast Advanced Chip Magnetics 10088 technical specifications.
| Type | RF Chip |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.57Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 110MHz |
| Product Length | 4.14mm |
| Height | 3.3mm |
| Product Depth | 3.38mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coast Advanced Chip Magnetics 10088 to view detailed technical specifications.
No datasheet is available for this part.