Rochester Electronics 100321PC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 10.16 |
| Length | 30.585 |
| Number of Functions | 9 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER |
| Family | 100K |
| Propagation Delay (tpd) | 1.45 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics 100321PC to view detailed technical specifications.
No datasheet is available for this part.