10-Ch Dot/Bar Display Driver IC, 3-25V, 30mA Output, PLCC
24AWG 10C Shielded Multi-Conductor Cable, 300V, 100ft
24b Audio CODEC 2ADC/2DAC, 96kS/s, 92dB SNR, I2C/SPI, VQFN
Thick Film Resistor Network, 330 Ohm, 2%, 10-Pin SIP, Bussed
470pF 50V 10% Ceramic Capacitor Array, 4-Element, C0G, 0612 SMD
Thick Film Resistor Network, 4.7kΩ 2%, 100V, 10-Pin SIP, Bussed
220R 9 Resistor Array SIP 10-Pin 2% 200mW Thick Film
Isolated Thick Film Resistor Array, 330 Ohm, 100V, 2%, 5 Elements, SIP
33pF 100V C0G Ceramic Capacitor Array, 4-Element, 0508 SMD
1kR 2% 100V 9-Resistor SIP Array, Bussed, Thick Film
Bussed Resistor Network, Thick Film, 2.2kR, 100V, 2%, SIP-10
Red Dot Matrix LED Display, 8 Digit, 280 LED, Serial Interface, DIP
Red Dot Matrix LED Display Module, Serial Interface, 5V
24b Audio CODEC, 2ADC/2DAC, 96kHz, 100dB SNR, I2C/SPI, QFN
8 Port RJ45 Connector, Right Angle, 8 Pos, Gold Plated
Isolated Resistor Network, Thick Film, 47 Ohm, 2% Tol, 100V, SIP
100kR Isolated Resistor Network, 5 Elements, 1.25W, 2% Tol, SIP
Isolated Resistor Network, SIP, 470R, 2%, 100V, Thick Film
Green Dot Matrix LED Display, 8 Digit, 280LED, 5V, DIP
Green 8-Char 5x7 Dot Matrix LED Display, Serial Interface