TE Connectivity 1-380993-0 technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Positions | 11 |
| RoHS Compliant | Yes |
| Series | KU |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-380993-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.