10-position, 2-row wire-to-wire connector housing with a 2.5mm pitch, designed for panel mounting with snap-in retention. Features male pin contacts rated for 3A, a maximum operating temperature of 221°C, and a flammability rating of UL94 V-0. This natural colored, crimp termination housing offers mating connector lock and retention, with a 1.7mm insulation diameter capability. Compliant with ELV and RoHS standards, it is supplied in a bag of 10,000 units.
TE Connectivity 1-1969595-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 3A |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 19.97mm |
| Housing Color | Natural |
| Insulation Diameter | 1.7mm |
| Length | 15.39mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Snap in |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 10000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Sealable | No (Without) |
| Series | Economy Power 2.5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.406inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1969595-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.