TE Connectivity 1-172128-1 technical specifications.
| Color | Natural |
| Depth | 10mm |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 25mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-172128-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.