
Straight, male UHF plug connector for cable mounting, featuring a brass body with nickel plating and silver-plated brass/copper contacts. This connector operates from 0 to 300 MHz with a maximum frequency of 300MHz and a voltage rating of 500V. It utilizes a phenolic dielectric and PTFE insulation, offering a wide operating temperature range of -65°C to 165°C and supporting up to 500 mating cycles. Termination is achieved via solder.
Amphenol 083-1SP-15RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Dielectric Material | Phenolic |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 38mm |
| Mating Cycles | 500 |
| Max Frequency | 300MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 300 MHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 083-1SP-15RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
