The AE320SB35PN is a 13-contact circular connector designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 550VDC and 400VAC. The connector is suitable for use in a variety of applications, including those requiring high voltage and temperature ratings.
Aero-Electric Connector AE320SB35PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.