DC-DC Converter 6A Adj 4.5-26.5V In, 0.8-5V Out, LGA
DC DC Converter 6A Adj 0.8-5V 4.5-26.5V Input LGA
3A DC-DC Converter, 3.6-36V In, 0.8-24V Out, 125°C
3A DC-DC Conv. 3.6-36V In, 0.8-24V Adj. Out, LGA
3A 24V Adj DC-DC Conv, 3.6-36V In, LGA, 125°C
Inductor High Frequency Chip Unshielded Thin Film 0.0038uH 0.1nH 500MHz 20Q-Factor 0.5A 0.17Ohm DCR 0201 T/R
Quad Op Amp, RRIO, Micropower, 400kHz BW, 5.5V, 16-Pin
Quad Op Amp, Precision, Micropower, Rail-to-Rail, 400kHz BW, 16-Pin
Quad Op Amp, RRIO, Micropower, 400kHz, 5.5V, 16-Pin SOIC
Inductor High Frequency Chip Unshielded Thin Film 0.0034uH 0.1nH 500MHz 20Q-Factor 0.5A 0.17Ohm DCR 0201 T/R
Quad Op Amp, 400kHz BW, 16-Pin, Automotive, 5.5V
General Purpose Inductor 2-Terminal 0.17A 0.48Ohm 0402
General Purpose Inductor,
General Purpose RF Inductor 0.004uH 20Q 500kHz 0201
General Purpose Inductor 0.17A 0.5 Ohm 85C 500kHz
Inductor RF Chip Unshielded Thin Film 0.0035uH 0.05nH 500MHz 13Q-Factor Non Magnetic 0.17A 0.5Ohm DCR 0402 Bulk
Inductor RF Chip Unshielded Thin Film 0.0037uH 0.05nH 500MHz 13Q-Factor Non Magnetic 0.17A 0.5Ohm DCR 0402 Bulk
Inductor RF Chip Unshielded Thin Film 0.0039uH 0.05nH 500MHz 13Q-Factor Non Magnetic 0.17A 0.5Ohm DCR 0402 Bulk
Inductor RF Chip Unshielded Thin Film 0.0038uH 0.05nH 500MHz 13Q-Factor Non Magnetic 0.17A 0.5Ohm DCR 0402 T/R
General Purpose Inductor 0.0035uH 0.5Ohm 170mA 500kHz