Ebm-Papst 01505-4-6711 technical specifications.
| Package/Case | Axial |
| Connector Type A | Receptacle |
| Number of Conductors | 2 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Ebm-Papst 01505-4-6711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.