UCC25230EVM-662, Evaluation Module using UCC25230, 12V to 105V Input, 0.2A Output Switching Converter
Diseño de referencia por: Texas Instruments
UCC25230EVM-662, Evaluation Module is used to evaluate bias power supply with UCC25230 used in the UCC28250, based on a secondary-side controlled, half-bridge DC to DC converter. The UCC25230 is a highly integrated PWM controller operating as an isolated forward-Flyback. The EVM is a 100-W symmetrical half-bridge DC to DC converter that converts 36 V to 72 V DC to a regulated output voltage of 3.3 V and a maximum of 30-A load current. The EVM is designed in stand-alone operation without additional external auxiliary power sources