Typical Application for LTM4633 - Triple 10A Step-Down DC/DC module Regulator
Diseño de referencia por: Analog Devices
Typical Application for LTM4633 - Triple 10A Step-Down DC/DC module Regulator. The LTM4633 module regulator combines three complete 10A switching mode DC/DC converters into one small package. Included in the package are the switching controllers, power FETs, inductors, and most support components. The LTM4633's three regulators operate from 4.7V to 16V input rail(s) or 2.375V to 16V with an external 5V bias. The VOUT1 and VOUT2 output range is 0.8V to 1.8V, while the VOUT3 output range is 0.8V to 5.5V. Each output is set by one external resistor