Typical Application for LTC2945HMS-1 Ruggedized 4V to 70V High Side Power Monitor with Surge Protection Up to 200V
Diseño de referencia por: Analog Devices
Typical Application for LTC2945HMS-1 Ruggedized 4V to 70V High Side Power Monitor with Surge Protection Up to 200V. The LTC2945 is a rail-to-rail system monitor that measures current, voltage and power. It features an operating range of 2.7V to 80V and includes a shunt regulator for supplies above 80V to allow flexibility in the selection of input supply