Typical Application for LTC2393-16, 16-Bit, 1-Msps SAR ADC With 94dB SNR
Diseño de referencia por: Analog Devices
Typical Application for LTC2393-16, 16-Bit, 1-Msps SAR ADC With 94dB SNR. The LTC2393-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC. Operating from a single 5V supply, the LTC2393-16 supports a large 4.096V fully differential input range, making it ideal for high performance applications which require maximum dynamic range. The LTC2393-16 achieves 2LSB INL max, no missing codes at 16-bits and 94.2dB SNR (type)