Typical Application for LT1584CT-3.6 3.6V/7A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors
Diseño de referencia por: Analog Devices
Typical Application for LT1584CT-3.6 3.6V/7A Low Dropout Regulator for the Intel 90MHz and 100MHz Pentium Processors. The LT1584 is a low dropout regulator with 7A output current capability, respectively. Design has been optimized for low voltage applications where transient response and minimum input voltage are critical