Typical Application for LT1086IM 5V to 3.3V Low Dropout Positive Regulator
Diseño de referencia por: Analog Devices
Typical Application for LT1086IM 5V to 3.3V Low Dropout Positive Regulator. The LT1086 is designed to provide up to 1.5A output current. All internal circuitry is designed to operate down to 1V input-to-output differential and the dropout voltage is fully specified as a function of load current. Dropout is guaranteed at several operating points up to a maximum of 1.5V at maximum output current