Typical Application for LM317L Precision High Voltage Regulator
Diseño de referencia por: Texas Instruments
Typical Application for LM317L Precision High Voltage Regulator. The LM317L-N is an adjustable positive voltage regulator capable of supplying 100 mA over 1.2 to 37 V output range. The LM317L-N is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation are better than standard fixed regulators