Typical Application for ADP2360 50mA, 60V High Efficiency Buck Regulator

Diseño de referencia por: Analog Devices

Typical Application for ADP2360 50mA, 60V High Efficiency Buck Regulator
Typical Application for the ADP2360 is a high-efficiency, high input voltage, discontinuous conduction mode (DCM) synchronous, step-down, dc-to-dc switching regulator. The ADP2360 operates with a wide input voltage supply range from 4.5 to 60 V and can source up to 50 mA continuous output current, making it ideal for regulating power from a variety of voltage sources in space-constrained applications