Typical Application for AD8534ARUZ Single-Supply, Stereo HeadPhone Driver
Diseño de referencia por: Analog Devices
Typical Application for AD8534ARUZ Single-Supply, Stereo HeadPhone Driver. The AD8534 is a quad rail-to-rail input/output single-supply amplifier featuring 250mA output drive current. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/us slew rate and low distortion. It is guaranteed to operate from a 3V single supply as well as a 5V supply